- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643272-1
TE Connectivity / AMP Brand
6643272-1
ICCON,SKT,ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
ICCON,SKT,ASSY
Search Keywords: 66432721
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643272-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6643272-1 RoHS compliant?
Yes, 6643272-1 is RoHS compliant.
What is the lead time for 6643272-1?
The standard lead time for 6643272-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1,000
$14.30
2,000
$7.30
3,000
$4.98
4,000 +
$4.87
Click for Quote
Log in
to unlock special pricing
Accessories