- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643269-1
TE Connectivity / AMP Brand
6643269-1
ICCON,SKT,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Socket
- Footprint = 7.62 x 2.54 mm
- Vertical Mount Angle
- Mount Style = Through-Hole
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643269-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | SKT |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 105 °C |