- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643222-1
TE Connectivity / AMP Brand
6643222-1
SLIMLINE,ICCON,PIN,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Pin
- Pin Length = 11.93 mm
- Without Locking Feature
- Footprint = 2.54 x 2.54 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6643222-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
96 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | Pin |
| Number of Contacts: | 1 |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 35/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.