- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6643220-1
TE Connectivity / AMP Brand
6643220-1
SLIMLINE,ICCON,SKT,ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Socket
- Footprint = 2.54 x 2.54 mm
- Right Angle Mount Angle
- Mount Style = Press-Fit
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6643220-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:SLIMLINE ICCON
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:35 A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.