Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66429-4

III+ PIN,30-26,30AU/FL,LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN,30-26,30AU/FL,LP
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
  • Insulation Diameter = 1.02 - 1.52 mm
  • Brass Contact Base Material
Search Keywords: 664294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66429-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: Pin
Contact Size: 16
Wire Size: 26-30 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66429-4 RoHS compliant?
Yes, 66429-4 is RoHS compliant.
What is the lead time for 66429-4?
The standard lead time for 66429-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 362
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.71
1,000
$1.37
2,500
$1.33
5,000
$1.32
10,000
$1.31
15,000
$1.30
20,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!