- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66429-3
66429-3
TE Connectivity / AMP Brand
III+ PIN,30-26,15AU/FL,LP
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Carton 포장
설명
+
III+ PIN,30-26,15AU/FL,LP
Product Highlights:
- Pin
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Base Material
Search Keywords: 664293
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:66429-3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유:
853
Ships today, if you order in
You may purchase all in-stock quantity of 853
Stock lot only:
853
재고 수량을 위한 MOQ:
20000
품절 수량을 위한 MOQ:
20000
다수:
1000
17 Weeks
배송 가능
9. 28. 26