- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66428-4
66428-4
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Material
Search Keywords: 664284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66428-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,757
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$1.84
100
$1.65
250
$1.61
500
$1.59
1,000
$1.54
3,000
$1.52
5,000
$1.51
8,000 +
$1.50
Click for Quote
Log in
to unlock special pricing