- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66428-3
TE Connectivity / AMP Brand
66428-3
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 15.0µin (0.38µm) Gold Finish - Crimp Termination - ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66428-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Size: | 16 |
| Wire Size: | 26-30 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |