- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66425-3
66425-3
TE Connectivity / AMP Brand
III+ PIN,30-26,15AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,30-26,15AU/FL,STRIP
Product Highlights:
- Contact Type = Pin
- Contact Classification = Signal
- Type III+ Series
- Gold (15) Contact Plating, Mating Area, Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 664253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66425-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,000
$1.733
6,000
$0.914
9,000
$0.629
12,000 +
$0.616
Click for Quote
Log in
to unlock special pricing