- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66424-6
66424-6
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Te ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 50.0µin (1.27µm) Tin-Lead Contact Finish - Crimp Termination.
Product Highlights:
- Socket
- Bright Tin-Lead Contact Mating Area Plating Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = 1.02 - 1.52 mm
- Brass Contact Material
Search Keywords: 664246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66424-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3,000
$2.230
6,000
$1.177
9,000
$0.809
12,000 +
$0.793
Click for Quote
Log in
to unlock special pricing