- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6-641968-1
6-641968-1
TE Connectivity / AMP Brand
4P UMNL PIN HDR ASS POL VO BLU
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4P UMNL PIN HDR ASS POL VO BLU
Search Keywords: 66419681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-641968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.005
250
$2.000
500
$1.995
750
$1.990
1,500
$1.225
2,250
$0.970
3,000 +
$0.950
Click for Quote
Log in
to unlock special pricing