- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66405-4
66405-4
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 26 to 30 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
- Socket
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = .36 - .76 mm
- Brass Contact Material
Search Keywords: 664054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66405-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$3.76
10,000
$1.92
15,000
$1.31
20,000 +
$1.28
Click for Quote
Log in
to unlock special pricing