Available Replacements
Alternatif paketleme
66332-4 66332-4 TE Connectivity / AMP Brand
66332-4

TE Connectivity / AMP Brand

In Stock: 8,000

Minimum Order: 12,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66400-9

Contact PIN 16 Size Crimp ST Cable Mount Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact PIN 16 Size Crimp ST Cable Mount Loose
Product Highlights:
  • Pin
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Material
Search Keywords: 664009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66400-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Size: 16
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 13 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66400-9 RoHS compliant?
Yes, 66400-9 is RoHS compliant.
What is the lead time for 66400-9?
The standard lead time for 66400-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,359
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.028
300
$2.023
500
$2.018
1,000
$1.242
1,500
$0.983
2,000 +
$0.963
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!