Available Replacements
ROHs Equivalent
1-66399-1 1-66399-1 TE Connectivity / AMP Brand
1-66399-1

TE Connectivity / AMP Brand

In Stock: 443

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66399-6

The 66399-6 is an obsolete, loose-piece Type III+ socket assembly designed for a wire range of 24-20 AWG.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
End of Life: Final orders must be placed by 01/01/2027
BOX Packaging
Certificate of Compliance
Description +
The 66399-6 is an obsolete, loose-piece Type III+ socket assembly designed for a wire range of 24-20 AWG.
Search Keywords: 663996
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66399-6
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: SKT
Contact Size: 16
Wire Size: 20-24 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66399-6 discontinued?
Yes, 66399-6 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 66399-6 RoHS compliant?
No, 66399-6 is not RoHS compliant.
What is the lead time for 66399-6?
The standard lead time for 66399-6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,065
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.945
300
$0.915
500
$0.901
1,000
$0.881
2,500
$0.856
5,000
$0.708
7,500
$0.699
10,000 +
$0.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!