- Home ›
- All Products›
- 66394-7
66394-7
TE Connectivity / AMP Brand
III+ SKT,30-26,15AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
III+ SKT,30-26,15AU/FL,STRIP
Product Highlights:
- Socket
- Gold (15) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = .36 - .76 mm
- Brass Contact Material
Search Keywords: 663947
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66394-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Packaging Quantity:4000
-
Wire Contact Termination Area Plating Material Finish:Matte
-
Packaging Method:Reel
-
Contact Orientation:Straight
-
Contact Type:Socket
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Base Material:Brass
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:With
-
Contact Retention Within Housing:With
-
Contact Underplating Material:Nickel
-
Power Contact Type:Contact
-
Contact Retention Type within Housing:Locking Lance
-
Contact Current Rating (Max):13 A
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Contact Underplating Material Thickness:30 µin, .76 µm
-
Mating Pin Diameter:.062 in, 1.57 mm
-
Agency/Standard:CSA , IEC , UL
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Contact Size:Size 16
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26650
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
26,650
$1.980
53,300
$1.011
79,950
$0.688
106,600 +
$0.674
Click for Quote
Log in
to unlock special pricing