- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66393-8
66393-8
TE Connectivity / AMP Brand
III+ PIN,30-26,30AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,30-26,30AU/FL,STRIP
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
- Insulation Diameter = .36 - .76 mm
- Brass Contact Material
Search Keywords: 663938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66393-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$1.682
6,000
$0.888
9,000
$0.611
12,000 +
$0.598
Click for Quote
Log in
to unlock special pricing