Available Replacements
Alternative Packaging
66359-9 66359-9 TE Connectivity / AMP Brand
66359-9

TE Connectivity / AMP Brand

In Stock: 31,630

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66361-3

III+ PIN, 18-14 AWG, 15u AU Plating ,Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
III+ PIN, 18-14 AWG, 15u AU Plating ,Loose Piece
Product Highlights:
  • Pin
  • Gold (15) over Nickel (50) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 663613
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66361-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66361-3 RoHS compliant?
Yes, 66361-3 is RoHS compliant.
What is the lead time for 66361-3?
The standard lead time for 66361-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,558
Can Ship immediately
On Order:
20,000   can ship 11/2/26
Minimum Order Quantity:
25
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.598
500
$0.585
1,000
$0.573
3,000
$0.571
5,000
$0.566
8,000
$0.560
10,000 +
$0.559
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!