- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66360-8
66360-8
TE Connectivity / AMP Brand
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Finish - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Phosphor Bronze Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination - Loose Piece.
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Phosphor Bronze Contact Material
Search Keywords: 663608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66360-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.124
250
$1.005
500
$0.982
1,000
$0.961
3,000
$0.942
5,000
$0.930
8,000
$0.924
10,000 +
$0.922
Click for Quote
Log in
to unlock special pricing
Accessories