Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66360-1

Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 30.0µin (0.76µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 663601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66360-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 66360-1?
The recommended replacement for 66360-1 is 66360-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 66360-1 RoHS compliant?
Yes, 66360-1 is RoHS compliant.
What is the lead time for 66360-1?
The standard lead time for 66360-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,595
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.13
100
$1.78
250
$1.76
500
$1.75
1,000
$1.58
3,000
$1.54
5,000
$1.51
8,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!