Available Replacements
Alternative Packaging
66361-3 66361-3 TE Connectivity / AMP Brand
66361-3

TE Connectivity / AMP Brand

In Stock: 4,229

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66359-9

III+ PIN, 18-14 AWG, 15u AU Plating, Strip form

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
III+ PIN, 18-14 AWG, 15u AU Plating, Strip form
Product Highlights:
  • Pin
  • Gold (15) Contact Mating Area Plating Material
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Insulation Diameter = 2.03 - 2.54 mm
  • Brass Contact Base Material
Search Keywords: 663599
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66359-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66359-9 RoHS compliant?
Yes, 66359-9 is RoHS compliant.
What is the lead time for 66359-9?
The standard lead time for 66359-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,630
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.693
1,000
$0.664
4,000
$0.604
8,000
$0.574
12,000
$0.557
16,000 +
$0.545
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!