- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66359-5
66359-5
TE Connectivity / AMP Brand
III+ PIN,18-14,30AU<10,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,18-14,30AU<10,STRIP
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Base Material
Search Keywords: 663595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66359-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,000
can ship
MOQ for out of Stock Qty:
2000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,000
$3.59
4,000
$1.90
6,000
$1.31
8,000 +
$1.28
Click for Quote
Log in
to unlock special pricing
Accessories