- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66359-4
66359-4
TE Connectivity / AMP Brand
PIN CONT,.062 DIA,TYPE III
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT,.062 DIA,TYPE III
Search Keywords: 663594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66359-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,170
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.850
1,000
$0.801
3,000
$0.771
6,000
$0.723
9,000
$0.706
12,000 +
$0.684
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT