- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66359-1
66359-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG T/R
Product Highlights:
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Base Material
Search Keywords: 663591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66359-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:13 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$3.63
6,000
$1.86
9,000
$1.26
12,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
Accessories