- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66332-7
66332-7
TE Connectivity / AMP Brand
III+ PIN,24-20,15AU/FL,STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
III+ PIN,24-20,15AU/FL,STRIP
Product Highlights:
- Pin
- Gold (15) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 2.03 - 2.54 mm
- Brass Contact Material
Search Keywords: 663327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66332-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,310
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$0.552
1,000
$0.541
3,000
$0.536
6,000
$0.533
9,000
$0.530
12,000 +
$0.528
Click for Quote
Log in
to unlock special pricing