- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66262-5
66262-5
TE Connectivity / AMP Brand
MALE CONTACT ASSY. (L.P.)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MALE CONTACT ASSY. (L.P.)
Product Highlights:
- Contact Type = Pin
- Contact Classification = Ground
- Type XII Series
- Tin Contact Plating, Mating Area, Material
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
Search Keywords: 662625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66262-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Ground
-
Gender:Pin
-
Contact Size:16
-
Wire Size:12-14 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6,000
$11.23
12,000
$5.74
18,000
$3.91
24,000 +
$3.83
Click for Quote
Log in
to unlock special pricing