Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66262-4

MALE CONTACT ASSY. (L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (L.P.)
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662624
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66262-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Ground
Gender: Pin
Contact Size: 16
Wire Size: 12-14 AWG
Contact Material: Copper
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66262-4 RoHS compliant?
Yes, 66262-4 is RoHS compliant.
What is the lead time for 66262-4?
The standard lead time for 66262-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 533
Can Ship immediately
On Order:
1,000   can ship 2/10/27
Minimum Order Quantity:
5
15 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.58
10
$12.23
25
$11.77
50
$11.41
100
$11.06
300
$10.51
500 +
$10.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!