Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66261-5

Pin Contact Tin Crimp 12-16 AWG Power, Stamped

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact Tin Crimp 12-16 AWG Power, Stamped
Product Highlights:
  • Pin
  • Tin Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662615
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66261-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 12-14 AWG
Contact Material: Copper
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66261-5 RoHS compliant?
Yes, 66261-5 is RoHS compliant.
What is the lead time for 66261-5?
The standard lead time for 66261-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,655
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.53
50
$3.50
100
$3.25
300
$3.09
500
$3.08
1,000
$2.39
2,500 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!