Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66261-4

MALE CONTACT ASSY. (L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (L.P.)
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662614
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66261-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    12-16 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    35 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66261-4 RoHS compliant?
Yes, 66261-4 is RoHS compliant.
What is the lead time for 66261-4?
The standard lead time for 66261-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,455
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.25
25
$4.52
50
$3.48
100
$3.07
300
$3.02
500
$2.99
1,000
$2.93
2,500 +
$2.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!