Available Replacements
Alternative Packaging
66255-2 66255-2 TE Connectivity / AMP Brand
66255-2

TE Connectivity / AMP Brand

In Stock: 706

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66261-2

Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662612
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66261-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Gold over Nickel
Maximum Current Rating: 35 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66261-2 RoHS compliant?
Yes, 66261-2 is RoHS compliant.
What is the lead time for 66261-2?
The standard lead time for 66261-2 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,746
Can Ship immediately
On Order:
10,000   can ship 3/31/27
Minimum Order Quantity:
5
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.95
10
$13.79
25
$13.52
50
$13.25
100
$12.86
300
$12.51
500 +
$11.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!