Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66261-1

MALE CONTACT ASSY. (L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (L.P.)
Product Highlights:
  • Pin
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662611
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66261-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Tin-Lead
Maximum Current Rating: 35 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66261-1 RoHS compliant?
No, 66261-1 is not RoHS compliant.
What is the lead time for 66261-1?
The standard lead time for 66261-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,048
Can Ship immediately
On Order:
10,000   can ship 2/3/27
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.69
50
$3.37
100
$3.30
300
$3.08
500
$3.07
1,000
$3.05
2,500 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!