Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66260-4

MALE CONTACT ASSY. (L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (L.P.)
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 662604
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66260-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Ground
Gender: Pin
Contact Size: 16
Wire Size: 8-10 AWG
Contact Material: Copper
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66260-4 RoHS compliant?
Yes, 66260-4 is RoHS compliant.
What is the lead time for 66260-4?
The standard lead time for 66260-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,189
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.64
100
$5.20
300
$4.85
500
$4.69
1,000
$4.47
2,500
$4.18
5,000 +
$3.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!