- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66260-2
TE Connectivity / AMP Brand
66260-2
MALE CONTACT ASSY. (L.P.)
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) Contact Mating Area Plating
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66260-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Ground |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 10 AWG |
| Contact Material: | Copper |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |