- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66259-5
TE Connectivity / AMP Brand
66259-5
Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Tin Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Tin Contact Mating Area Plating Material
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66259-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Stamped Power |
| Gender: | Pin |
| Contact Size: | 16 |
| Wire Size: | 10 AWG |
| Contact Material: | Copper |
| Contact Plating: | Tin over Nickel |
| Termination Method: | Crimp |