Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66259-4

Contact - Multimate Type XII Series - Pin - Crimp - 8 AWG - Silver Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate Type XII Series - Pin - Crimp - 8 AWG - Silver Plated Contacts.
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 662594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66259-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: Pin
Contact Size: 16
Wire Size: 8-10 AWG
Contact Material: Copper
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66259-4 RoHS compliant?
Yes, 66259-4 is RoHS compliant.
What is the lead time for 66259-4?
The standard lead time for 66259-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,406
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.49
25
$6.36
50
$5.25
100
$4.67
300
$4.05
500
$4.02
1,000 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!