Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66259-2

The TE Standard Type Xll, Crimp-Type power contacts are male and female contacts used in CPC Series 3 and 4, Special M Series ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The TE Standard Type Xll, Crimp-Type power contacts are male and female contacts used in CPC Series 3 and 4, Special M Series and “G” Series connectors. Offering a low-cost power option when terminated with semi-automatic application equipment the contact body is made from 100% copper to ensure maximum conductivity. The contact's spring characteristics stem from a stainless steel spring contained in the contact which assists the dual cantilever spring members of the female contact.
Product Highlights:
  • Pin
  • Gold (30) over Nickel (30) Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 662592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66259-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66259-2 RoHS compliant?
Yes, 66259-2 is RoHS compliant.
What is the lead time for 66259-2?
The standard lead time for 66259-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,547
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.02
25
$7.78
50
$6.76
100
$6.40
300
$6.38
500
$6.37
1,000 +
$6.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!