- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66259-1
66259-1
TE Connectivity / AMP Brand
MALE CONTACT ASSY. (L.P.)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MALE CONTACT ASSY. (L.P.)
Product Highlights:
- Pin
- Tin-Lead Contact Mating Area Plating
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
Search Keywords: 662591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66259-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,044
Ships today, if you order in
Minimum Order Quantity:
5
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$4.98
25
$4.75
100
$4.56
300
$4.41
500
$4.34
1,000 +
$3.30
Click for Quote
Log in
to unlock special pricing