- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66256-2
66256-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 12-16AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 12-16AWG T/R
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
Search Keywords: 662562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66256-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power,Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-16 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
750
$19.68
1,500
$10.05
2,250
$6.84
3,000 +
$6.70
Click for Quote
Log in
to unlock special pricing