- Home ›
- All Products›
- 66256-1
66256-1
TE Connectivity / AMP Brand
MALE CONTACT ASSY. (STRIP)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MALE CONTACT ASSY. (STRIP)
Product Highlights:
- Pin
- Tin-Lead Contact Mating Area Plating Material
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
Search Keywords: 662561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66256-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Mating Area Plating Material:Tin-Lead
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Current Rating (Max):15 A
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Contact Type:Tab
-
Wire Contact Termination Area Plating Material:Tin-Lead
-
Packaging Quantity:1500
-
Wire Insulation Support:With
-
Contact Orientation:Right Angle
-
Contact Underplating Material:Copper
-
Power Contact Type:Contact
-
Contact Base Material:Copper
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:14 – 12 AWG, 16 AWG, 1.25 – 1.4 mm², 2 – 3 mm²
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Mating Tab Width:.23 in, 5.84 mm
-
Mating Tab Thickness:.105 in, 2.67 mm
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,500
$6.92
3,000
$3.53
4,500
$2.41
6,000 +
$2.36
Click for Quote
Log in
to unlock special pricing