- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66255-5
TE Connectivity / AMP Brand
66255-5
TYPE XII CONT ASY MALE
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Tin-Lead Contact Mating Area Plating
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66255-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 16 |
| Contact Material: | Copper |
| Contact Plating: | Tin-Lead |
| Termination Method: | Crimp |