Available Replacements
Alternative Packaging
66261-2 66261-2 TE Connectivity / AMP Brand
66261-2

TE Connectivity / AMP Brand

In Stock: 10,776

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66255-2

MALE CONTACT ASSY. (STRIP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (STRIP)
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 662552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66255-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Power
Gender: Pin
Contact Size: 16
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66255-2 RoHS compliant?
Yes, 66255-2 is RoHS compliant.
What is the lead time for 66255-2?
The standard lead time for 66255-2 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 906
Ships today, if you order in
On Order:
4,500   can ship 12/14/26
6,000   can ship 2/8/27
Minimum Order Quantity:
50
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.58
100
$6.20
250
$5.96
500
$5.57
1,500
$5.16
3,000
$5.15
6,000 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!