- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66254-5
66254-5
TE Connectivity / AMP Brand
MALE TYPE XII GROUND CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MALE TYPE XII GROUND CONTACT
Product Highlights:
- Pin
- Silver Contact Mating Area Plating Material
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
Search Keywords: 662545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66254-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
750
$16.78
1,500
$8.57
2,250
$5.83
3,000 +
$5.72
Click for Quote
Log in
to unlock special pricing