- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66254-4
66254-4
TE Connectivity / AMP Brand
MALE CONTACT ASSY. (STRIP)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MALE CONTACT ASSY. (STRIP)
Search Keywords: 662544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66254-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
750
$7.96
1,500
$4.20
2,250
$2.89
3,000 +
$2.83
Click for Quote
Log in
to unlock special pricing