- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66254-2
66254-2
TE Connectivity / AMP Brand
Contact PIN 16 Size Crimp ST Cable Mount 10AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Crimp ST Cable Mount 10AWG T/R
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Base Material
Search Keywords: 662542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66254-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
750
$15.77
1,500
$8.06
2,250
$5.48
3,000 +
$5.37
Click for Quote
Log in
to unlock special pricing