- Home ›
- All Products›
- 66253-9
66253-9
TE Connectivity / AMP Brand
MALE CONTACT ASSY. (STRIP)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MALE CONTACT ASSY. (STRIP)
Product Highlights:
- Contact Type = Pin
- Contact Classification = Power
- Type XII Series
- Tin Contact Plating, Mating Area, Material
- Wire Range = 5.00-6.00² [10] mm [AWG]
Search Keywords: 662539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66253-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Orientation:Right Angle
-
Wire Insulation Support:With
-
Contact Underplating Material:Copper
-
Contact Base Material:Copper
-
Packaging Quantity:1500
-
Contact Mating Area Plating Material:Tin
-
Power Contact Type:Contact
-
Packaging Method:Reel
-
Contact Type:Tab
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):15 A
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:10 AWG, 5 – 6 mm²
-
Wire Contact Termination Area Plating Thickness:50 µin, 1.27 µm
-
Mating Tab Width:.23 in, 5.84 mm
-
Mating Tab Thickness:.105 in, 2.67 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
2,250
$5.65
4,500
$2.89
6,750
$1.97
9,000 +
$1.93
Click for Quote
Log in
to unlock special pricing