Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66253-8

MALE CONTACT ASSY. (STRIP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (STRIP)
Product Highlights:
  • Pin
  • Silver Contact Mating Area Plating Material
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 662538
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66253-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    16
  • Wire Size:
    8-10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66253-8 RoHS compliant?
Yes, 66253-8 is RoHS compliant.
What is the lead time for 66253-8?
The standard lead time for 66253-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,851
Ships today, if you order in
Minimum Order Quantity:
100
20 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$3.46
250
$3.39
500
$3.36
1,500
$3.21
3,000
$3.20
6,000
$3.19
7,500 +
$3.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!