- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66253-6
66253-6
TE Connectivity / AMP Brand
Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Gold Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Gold Plated Contacts.
Product Highlights:
- Contact Type = Pin
- Contact Classification = Power
- Type XII Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
Search Keywords: 662536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66253-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:8-10 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
12 Weeks
can ship
8/25/26
CUSTOMERS
ALSO BOUGHT