Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66253-2

MALE CONTACT ASSY. (STRIP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MALE CONTACT ASSY. (STRIP)
Product Highlights:
  • Pin
  • Gold (30) Contact Mating Area Plating
  • Wire Range = 5.00-8.00² [10-8] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 662532
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66253-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Mating Area Plating Material: Gold
Contact Base Material: Copper
Power Contact Type: Contact
Contact Underplating Material: Copper
Contact Orientation: Right Angle
Wire Contact Termination Area Plating Material: Gold
Wire Contact Termination Area Plating Material Finish: Bright
Packaging Quantity: 1500
Wire Insulation Support: With
Circuit Application: Power
Termination Method to Wire & Cable: Crimp
Packaging Method: Reel
Contact Current Rating (Max): 35 A
Contact Type: Tab
Mating Tab Width: .23 in, 5.84 mm
Wire Contact Termination Area Plating Thickness: 30 µin, .76 µm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Operating Temperature Range: -40 – 85 °C, -40 – 185 °F
Wire Size: 10 AWG, 5 – 6 mm²
Mating Tab Thickness: .105 in, 2.67 mm
Connector & Contact Terminates To: Wire & Cable
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66253-2 RoHS compliant?
Yes, 66253-2 is RoHS compliant.
What is the lead time for 66253-2?
The standard lead time for 66253-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
2,958   can ship 3/15/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
375
22 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.60
100
$6.24
250
$5.96
375
$5.95
750
$5.57
1,125
$5.18
1,500 +
$5.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!