- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66205-2
66205-2
TE Connectivity / AMP Brand
TAPER PIN 53 SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TAPER PIN 53 SERIES
Product Highlights:
- Taper Pins
- Pin Type = Solid
- Pin Style = Standard
- 53 Series
- Packaging Method = Loose Piece
Search Keywords: 662052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66205-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:N/A
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,058
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
49 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1,000
$34.54
1,250
$34.46
2,500
$17.60
3,750
$11.97
5,000 +
$11.74
Click for Quote
Log in
to unlock special pricing