- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66183-1
TE Connectivity / AMP Brand
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold Contact Finish - Solder Terminati ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
- Copper Alloy Contact Material
- Gold Termination End Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66183-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:16
-
Wire Size:16-18 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Solder