- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66182-1
TE Connectivity / AMP Brand
66182-1
Contact - Multimate - Type III+ Series - Pin - Solder - 20 AWG - Gold Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
- Copper Alloy Contact Material
- Gold Termination End Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66182-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Solder